The TH71101ENE is a 450MHz RF IC packaged in LQFP, with a maximum operating current of 8.2mA and a data rate of 260Kbps. It operates within a temperature range of -40°C to 85°C and is lead free. The device is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Melexis TH71101ENE technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 8.2mA |
| Data Rate | 260Kbps |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| RoHS | Compliant |