The TH71101ENE-CAA-000-RE is a surface mount RF transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of up to 5.5V and has a supply current of 8.2mA. The device is packaged in a lead-free LQFP package and is RoHS compliant. It has a data rate of 260Kbps and a frequency of 450MHz, with a sensitivity of -113dBm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis TH71101ENE-CAA-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis TH71101ENE-CAA-000-RE technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 8.2mA |
| Data Rate | 260Kbps |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Supply Current | 8.2mA |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH71101ENE-CAA-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
