
The TH71101ENE-CAA-000-TR is a surface-mount LQFP packaged RF transceiver from Melexis. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device has a data rate of 260Kbps and a frequency of 450MHz. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Melexis TH71101ENE-CAA-000-TR technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 8.2mA |
| Data Rate | 260Kbps |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Supply Current | 8.2mA |
| RoHS | Compliant |
No datasheet is available for this part.