The TH71102ENE-BAA-000-RE IC from Melexis features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and is packaged in a 7mm x 7mm LQFP package. The IC operates at a nominal supply voltage of 3 volts and has a temperature grade of industrial. It is designed for use in specialized ICs and telecom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis TH71102ENE-BAA-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis TH71102ENE-BAA-000-RE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis TH71102ENE-BAA-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.