The TH71111ENE-BAA-000-RE is a RF transceiver from Melexis, packaged in LQFP. It operates at a frequency of 930MHz and a data rate of 260Kbps. The device is capable of withstanding a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage of 5.5V and a supply current of 9.2mA. The transceiver is lead free and available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis TH71111ENE-BAA-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis TH71111ENE-BAA-000-RE technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 9.2mA |
| Data Rate | 260Kbps |
| Frequency | 930MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -112dBm |
| Supply Current | 9.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis TH71111ENE-BAA-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.