The TH71112ENE-BAA-000-RE is a specialized telecom IC from Melexis with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G32. The IC is supplied with a nominal voltage of 3 volts and is compliant with ROHS regulations.
Melexis TH71112ENE-BAA-000-RE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis TH71112ENE-BAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.