The TH72001KDC-BAA-000-TU is an 8-terminal specialized telecom IC from Melexis. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 3V. The IC is packaged in a 3.9mm wide, 4.89mm long SOP format. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis TH72001KDC-BAA-000-TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis TH72001KDC-BAA-000-TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.