The TH72006KLD-CAA-000-RE is a specialized IC from Melexis, designed for automotive applications. It features a single function and operates within a temperature range of -40 to 125°C. The device has a nominal supply voltage of 3V and is packaged in a 10-pin HVSON package.
Melexis TH72006KLD-CAA-000-RE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis TH72006KLD-CAA-000-RE to view detailed technical specifications.
No datasheet is available for this part.