The TH72011KDC-BAA-000-RE is an automotive-grade single-function IC from Melexis, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3V and is packaged in an 8-pin R-PDSO-G8 SOP. The IC is designed for specialized telecom applications, with a width of 3.9mm and a length of 4.89mm.
Sign in to ask questions about the Melexis TH72011KDC-BAA-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis TH72011KDC-BAA-000-RE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis TH72011KDC-BAA-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.