The TH72012KDC is an 8-pin IC from Melexis with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125 degrees Celsius. The IC has a nominal supply voltage of 3V and is packaged in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.89mm in length.
Melexis TH72012KDC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis TH72012KDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.