The TH72012KDC-BAA-000-RE from Melexis is an 8-terminal specialized IC with a nominal supply voltage of 3V. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The IC is packaged in a 3.9mm wide and 4.89mm long SOP package, conforming to the JEDEC R-PDSO-G8 standard.
Sign in to ask questions about the Melexis TH72012KDC-BAA-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis TH72012KDC-BAA-000-RE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis TH72012KDC-BAA-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.