The TH72016KLD-CAA-000-RE is a surface mount RF transceiver from Melexis, operating between -40°C and 125°C. It has a transmitting current of 11mA and a data rate of 40Kbps. The device is RoHS compliant and lead free, packaged in tape and reel. It operates on a supply voltage of up to 5.5V and has an output power of 10dBm.
Melexis TH72016KLD-CAA-000-RE technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 11mA |
| Data Rate | 40Kbps |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 10dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH72016KLD-CAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.