The TH72036KLD-CAA-000-TU is a surface mount RF transceiver from Melexis, operating between -40°C and 125°C. It features a data rate of 40Kbps and a transmitting current of 13.8mA. The device is packaged in a QFN package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Current - Transmitting | 13.8mA |
| Data Rate | 40Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |