The TH8056KDC-AAA-008-RE is a single-chip IC from Melexis, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 12V. The device is packaged in a lead-free, plastic SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It features 8 terminals and supports a single function, making it suitable for various network interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis TH8056KDC-AAA-008-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis TH8056KDC-AAA-008-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.