Melexis TH8080KDC-AAA-000-RE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH8080KDC-AAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.