The Melexis TH8080KDC-AAA-000-TU is a surface mount interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate at a supply voltage of 18V and has a data rate of 20Kbps. This lead-free device is RoHS compliant and packaged in a SOIC package with a quantity of 98. It is available in a rail/Tube packaging format.
Melexis TH8080KDC-AAA-000-TU technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH8080KDC-AAA-000-TU to view detailed technical specifications.
No datasheet is available for this part.