
Linear Hall Effect sensor with omnipolar detection capabilities. Features a magnetic flux sensitivity range of -9.5mT to 9.5mT. Operates within a temperature range of -40°C to 150°C and supports supply voltages from 3.5V to 24V. This 3-terminal component is housed in a TO-92 plastic package with solder termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis US1881LUA-AAA-000-BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis US1881LUA-AAA-000-BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.