US2881 3.5 to 24 V 50 mA Bipolar Hall Switch - Very High Sensitivity - TSOT-23-3
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Supply Current | 2.6mA |
| Type | Bipolar Switch |
| RoHS | Compliant |