
The US2881ESO is a latching hall effect sensor from Melexis, packaged in a TO-236-3 case. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 50mA. The device is lead-free, but contains lead, and is available in quantities of 3000 per cut tape package.
Sign in to ask questions about the Melexis US2881ESO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis US2881ESO technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis US2881ESO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
