Hall Effect Sensor 50mA Bipolar 12V 3-Pin TSOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -60Gs |
| Typical Magnetic Sensor Hysteresis | 60(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 3 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |