The Melexis US2882KUA-AAA-000-BU is an automotive-grade analog IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single function and is available in a JEDEC package code O-XBCY-T3. The IC operates within a supply voltage range of 3.5 to 24V and has a bottom terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |