
Bipolar magnetic switch in a TSOT23-3 package, designed for surface mounting. Features latching logic function with a maximum output current of 50mA and a maximum supply current of 5mA. Operates within a supply voltage range of 24V, with a wide temperature range from -40°C to 150°C. This RoHS compliant component is lead-free and supplied on cut tape.
Melexis US2882LSE-AAA-000-RE technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 2.6mA |
| Type | Bipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Melexis US2882LSE-AAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
