
The Melexis US2882LSO is a surface mount, latching Hall effect sensor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 50mA and a maximum supply current of 5mA. The sensor is packaged in a TO-236-3 case and is available in a cut tape package.
Sign in to ask questions about the Melexis US2882LSO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis US2882LSO technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis US2882LSO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
