Automotive-grade analog circuit IC featuring a single function and CMOS technology. Operating across a wide temperature range from -40°C to 150°C, this 3-terminal component is housed in a TO-92 package (JEDEC O-XBCY-T3) with bottom terminal position. It supports a supply voltage range of 3.5V to 24V, with a nominal supply voltage of 12V.
Melexis US2882LUA-AAA-000-BU technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis US2882LUA-AAA-000-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.