US3881 2.2 - 18 V 50mA Low Voltage & High Sensitivity Hall Latch BAG - TSOT-23-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Supply Current | 2.5mA |
| Type | Hall Effect Latch |
| RoHS | Compliant |