Melexis US3881ESE-AAA-000-RE technical specifications.
| Package/Case | TO-236-3 |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis US3881ESE-AAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
