The US4881EUA-AAA-000-BU is an industrial temperature sensor with a single terminal position and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 2.2V to 18V and has a width of 1.5mm and a length of 4.1mm. The device is packaged in a TO-92, 3 PIN package and is compliant with AEC-Q100 screening level. It is designed for industrial applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis US4881EUA-AAA-000-BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 1.5 |
| Length | 4.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis US4881EUA-AAA-000-BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.