The US4881LSE-AAA-000-RE is a single-function IC from Melexis with a nominal supply voltage of 12V and a maximum supply voltage of 18V. It has a temperature grade of AUTOMOTIVE and is packaged in a 1.6x2.9mm VSSOP. The IC operates over a temperature range of -40 to 150°C. It has a dual terminal position and a number of terminals of 3.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis US4881LSE-AAA-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis US4881LSE-AAA-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.