
The US5682ESE-AAA-000-RE is a unipolar switch from Melexis, packaged in a SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can supply up to 50mA of output current and 5mA of supply current at a maximum operating voltage of 24V. It is available on tape and reel for easy handling and mounting.
Melexis US5682ESE-AAA-000-RE technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Melexis US5682ESE-AAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
