Melexis US5881EUA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.1 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 95Gs |
| Typical Magnetic Sensor Hysteresis | 43Gs |
| Maximum Magnetic Sensor Operating Point | 300Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Cage Code | B6735 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Melexis US5881EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.