
The US5881LUA-AAA-000-BU is a unipolar switch from Melexis with a maximum output current of 50mA and an operating supply voltage of 24V. It is packaged in a TO-226-3 case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Type | Unipolar Switch |
| RoHS | Compliant |
