
2-cell battery holder for AAA batteries, featuring 6-inch wire leads for termination. Chassis mountable design ensures secure installation. Operates within a temperature range of -10°C to 100°C. Lead-free and RoHS compliant for environmental responsibility. Bulk packaging for efficient distribution.
Memory Protection Devices BC2AAAW technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC2AAAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
