
HOLDER BATT 3AAA WIRE LEAD 6"
Memory Protection Devices BC3AAAW technical specifications.
| Color | Black |
| Height | 13.5mm |
| Length | 51.5mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 3 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC3AAAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.