Memory Protection Devices BCAAAL technical specifications.
| Color | Black |
| Height | 11.2mm |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Mount | Chassis Mount |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BCAAAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.