Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MEMORY PROTECTION DEVICES
BH1000
Datasheet
Memory Protection Devices
BH1000
Unknown
HOLDER BATTERY FOR 24MM CELL
Power Products
Batteries & Battery Products
Power Products
Batteries & Battery Products
HOLDER BATTERY FOR 24MM CELL
Mounting
Through Hole, PCB
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
180°C
Min Operating Temperature
-55°C
Mount
Through Hole, PCB
Number of Cells
1
Termination
PC Pin
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account