
Single-cell, through-hole PCB mount battery holder with PC pin termination. Designed for coin cell batteries, it operates within a wide temperature range of -55°C to 180°C. This lead-free component features a compact 7.7mm height.
Memory Protection Devices BH1000G technical specifications.
| Height | 7.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH1000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
