Memory Protection Devices BH223-X2-411 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Lead Free | Lead Free |
| Length | 74.7mm |
| Mount | Chassis Mount |
| Number of Cells | 2 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 42.8mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH223-X2-411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.