This 6-cell battery is designed for chassis mount applications, with a height of 25.5mm and a width of 2.17mm. The battery is constructed from polypropylene material and features wire leads for termination. The operating temperature range is -10°C to 100°C, making it suitable for a variety of applications. The battery is packaged in bulk and is lead-free.
Sign in to ask questions about the Memory Protection Devices BH26CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memory Protection Devices BH26CW technical specifications.
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 6.23mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 6 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 2.17mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH26CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.