
2-cell AA battery holder for PCB mounting. Features through-hole PC pin termination and a black polypropylene construction with a UL94 V-0 flammability rating. Dimensions are 57.1mm length, 31.5mm width, and 15.9mm height. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Length | 57.1mm |
| Material | Polypropylene |
| Mount | Through Hole, PCB |
| Number of Cells | 2 |
| Packaging | Bulk |
| Termination | PC Pin |
| Width | 31.5mm |
| RoHS | Compliant |