
BATT HOLDER C 2 CELL SOLDER LUG
Sign in to ask questions about the Memory Protection Devices BH2CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memory Protection Devices BH2CL technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 2 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH2CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
