
Single-cell battery holder featuring a 10mm diameter black thermoplastic construction with a UL94 V-0 flammability rating. Designed for PCB mounting via through-hole technology, it offers lead-free and RoHS-compliant operation. The holder utilizes PC pin terminations for secure electrical connection.
Memory Protection Devices BH401 technical specifications.
| Color | Black |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
