
1-cell battery holder designed for coin cell and cylindrical battery types. Features a durable glass and nylon body construction. Operates within a wide temperature range, from -40°C to 200°C. Equipped with nickel-plated phosphor bronze contacts for reliable conductivity.
Memory Protection Devices BK-5058 technical specifications.
| Body Material | Glass|Nylon |
| Number of Cells | 1 |
| Type | Battery Holder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Contact Plating | Nickel |
| Contact Material | Phosphor Bronze |
| Cage Code | 65249 |
| EU RoHS | Yes |
| Schedule B | 8547200000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Memory Protection Devices BK-5058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.