
Surface mount coin cell holder for 20mm diameter cells, supporting single cell configurations. Designed for PCB mounting with SMD/SMT termination and packaging in cut tape. Features a wide operating temperature range from -40°C to 270°C and is lead-free compliant.
Memory Protection Devices BK-883-TR technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 270°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-883-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.