
Through-hole mounted linear voltage regulator for single-cell battery applications. Features PC pin termination and operates across a wide temperature range from -40°C to 200°C. Designed for PCB integration, this power management IC ensures stable voltage regulation.
Memory Protection Devices BS-1225-PC technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BS-1225-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.