
Coin cell battery holder for 20mm diameter cells, featuring PC pin termination for through-hole PCB mounting. Designed for single cell operation, it offers a wide operating temperature range from -55°C to 105°C. This lead-free component ensures reliable power connectivity for electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Memory Protection Devices BS-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memory Protection Devices BS-3 technical specifications.
| Diameter | 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BS-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
