
Coin cell battery holder for single 20mm diameter cells, featuring through-hole PCB mounting with PC pin termination. Designed for reliable operation across a wide temperature range, from -55°C to 105°C. This lead-free component ensures efficient power management for electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Memory Protection Devices BS-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memory Protection Devices BS-5 technical specifications.
| Diameter | 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BS-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
