
9V battery connector with 12 wire leads for general power applications. Features a molded package and free-hanging mount for easy installation. Designed with lead-free construction and a single cell capacity. Supplied in bulk packaging for efficient inventory management.
Sign in to ask questions about the Memory Protection Devices BS12I-MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memory Protection Devices BS12I-MC technical specifications.
| Package/Case | Molded |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BS12I-MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
