
Heavy-duty battery socket for 20mm coin cells, featuring a high-grip design and gold-plated PC pin terminations for reliable PCB mounting. This through-hole component supports a single cell and operates across a wide temperature range from -40°C to 280°C. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Sign in to ask questions about the Memory Protection Devices BU2032-1-HD-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memory Protection Devices BU2032-1-HD-G technical specifications.
| Diameter | 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BU2032-1-HD-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
