
Single-cell battery holder designed for CR2032 coin cells. Features gold-plated phosphor bronze contacts for reliable conductivity. Operates across a wide temperature range from -40 °C to 280 °C. This component provides secure housing for a single battery cell.
Sign in to ask questions about the Memory Protection Devices BU2032SM-HD-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Memory Protection Devices BU2032SM-HD-G technical specifications.
| Number of Cells | 1 |
| Battery Series | CR2032 |
| Type | Battery Holder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 280°C |
| Contact Plating | Gold |
| Contact Material | Phosphor Bronze |
| Cage Code | 65249 |
| EU RoHS | Yes |
| Schedule B | 8547900010 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Memory Protection Devices BU2032SM-HD-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.