
Surface mount linear voltage regulator for single-cell battery applications. Features a wide operating temperature range from -40°C to 280°C. Designed for PCB mounting with SMD/SMT termination. Supplied in cut tape packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |